ON Semiconductor NCP571SN08T1G, LDO Regulator, 150mA, 0.8 V, ±3% 5-Pin, TSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-2664
Mfr. Part No.:
NCP571SN08T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

0.8 V

Line Regulation

30 mV

Accuracy

±3%

Load Regulation

65 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.008mA

Package Type

TSOP

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.5 x 1mm

Maximum Input Voltage

12 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

0 V

Minimum Operating Temperature

-40 °C

Height

1mm

Width

1.5mm

Length

3mm