New Japan Radio NJU7670M, Charge Pump Step Up 14-Pin, DMP
- RS Stock No.:
- 713-9912
- Mfr. Part No.:
- NJU7670M
- Brand:
- New Japan Radio
Stock information currently inaccessible
- RS Stock No.:
- 713-9912
- Mfr. Part No.:
- NJU7670M
- Brand:
- New Japan Radio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Mounting Type | Surface Mount | |
| Package Type | DMP | |
| Pin Count | 14 | |
| Dimensions | 10 x 5 x 1.6mm | |
| Maximum Operating Temperature | +75 °C | |
| Height | 1.6mm | |
| Minimum Operating Temperature | -20 °C | |
| Width | 5mm | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Mounting Type Surface Mount | ||
Package Type DMP | ||
Pin Count 14 | ||
Dimensions 10 x 5 x 1.6mm | ||
Maximum Operating Temperature +75 °C | ||
Height 1.6mm | ||
Minimum Operating Temperature -20 °C | ||
Width 5mm | ||
Length 10mm | ||
- COO (Country of Origin):
- JP
