Nisshinbo Micro Devices NJM79M15DL1A-TE1, 1 Linear Voltage, Voltage Regulator 500mA, -15 V 3-Pin, TO-252
- RS Stock No.:
- 713-9600
- Mfr. Part No.:
- NJM79M15DL1A-TE1
- Brand:
- Nisshinbo Micro Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 713-9600
- Mfr. Part No.:
- NJM79M15DL1A-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | -15 V | |
| Number of Outputs | 1 | |
| Line Regulation | 80 mV | |
| Load Regulation | 150 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Negative | |
| Package Type | TO-252 | |
| Quiescent Current | 2.7mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Power Rating | 7.5W | |
| Dimensions | 6.54 x 6.04 x 2.29mm | |
| Maximum Input Voltage | -35 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2.29mm | |
| Width | 6.04mm | |
| Length | 6.54mm | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage -15 V | ||
Number of Outputs 1 | ||
Line Regulation 80 mV | ||
Load Regulation 150 mV | ||
Mounting Type Surface Mount | ||
Polarity Negative | ||
Package Type TO-252 | ||
Quiescent Current 2.7mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Power Rating 7.5W | ||
Dimensions 6.54 x 6.04 x 2.29mm | ||
Maximum Input Voltage -35 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 2.29mm | ||
Width 6.04mm | ||
Length 6.54mm | ||
NJM79Mxx, 500mA Voltage Regulators, New Japan Radio
The New Japan Radio NJM79Mxx Family of linear voltage regulators covers a range of negative voltage regulation. This series has fixed output voltages from -5 V up to -15 V. The NJM79 range features the internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation although these devices can be used with external devices to obtain adjustable output voltages and current.
NJM79Mx
Fixed Negative Output Voltages: -5 V, -6 V, -8 V, -9 V, -12 V and -15 V
Output Current: 0.5A
Bipolar Technology: NJR Planar epitaxial process
Good Ripple Rejection
Package Outline TO220F and TO252
Fixed Negative Output Voltages: -5 V, -6 V, -8 V, -9 V, -12 V and -15 V
Output Current: 0.5A
Bipolar Technology: NJR Planar epitaxial process
Good Ripple Rejection
Package Outline TO220F and TO252
Linear Voltage Regulators, New Japan Radio
