Texas Instruments TPS780330220DDCR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 2.2 V, 3.3 V 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-9105
Mfr. Part No.:
TPS780330220DDCR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

2.2 V, 3.3 V

Line Regulation

1 %

Load Regulation

2 %

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

0.0005mA

Pin Count

5

Power Rating

0.5W

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.87mm

Maximum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

0.87mm

Minimum Input Voltage

2.2 V

Maximum Operating Temperature

+125 °C

Width

1.6mm

Length

2.9mm