Analog Devices ADP1111ARZ-5, 1, Buck/Boost Converter 400mA, 88 kHz 8-Pin, SOIC
- RS Stock No.:
- 709-5266
- Mfr. Part No.:
- ADP1111ARZ-5
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-5266
- Mfr. Part No.:
- ADP1111ARZ-5
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Function | Boost/Buck Controller, Inverting, Non-Inverting | |
| Maximum Output Current | 400mA | |
| Number of Outputs | 1 | |
| Line Regulation | 0.4 %/V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 88 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Input Voltage | 30 V | |
| Minimum Input Voltage | 2 V | |
| Height | 1.5mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting | ||
Maximum Output Current 400mA | ||
Number of Outputs 1 | ||
Line Regulation 0.4 %/V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Maximum Switching Frequency 88 kHz | ||
Switching Regulator Yes | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Input Voltage 30 V | ||
Minimum Input Voltage 2 V | ||
Height 1.5mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Length 5mm | ||
Width 4mm | ||
