Analog Devices ADP3334ACPZ-REEL7, LDO Regulator, 800mA Adjustable, 1.5 → 10 V, ±0.9% 8-Pin, LFCSP
- RS Stock No.:
- 709-1915
- Mfr. Part No.:
- ADP3334ACPZ-REEL7
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-1915
- Mfr. Part No.:
- ADP3334ACPZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 800mA | |
| Output Voltage | 1.5 → 10 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.04 mV/V | |
| Accuracy | ±0.9% | |
| Load Regulation | 0.04 mV/mA | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.09mA | |
| Package Type | LFCSP | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 3 x 3 x 0.84mm | |
| Minimum Input Voltage | 2.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.84mm | |
| Maximum Input Voltage | 11 V | |
| Width | 3mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 800mA | ||
Output Voltage 1.5 → 10 V | ||
Number of Outputs 1 | ||
Line Regulation 0.04 mV/V | ||
Accuracy ±0.9% | ||
Load Regulation 0.04 mV/mA | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.09mA | ||
Package Type LFCSP | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 3 x 3 x 0.84mm | ||
Minimum Input Voltage 2.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 0.84mm | ||
Maximum Input Voltage 11 V | ||
Width 3mm | ||
Length 3mm | ||
