ON Semiconductor, 12 V Linear Voltage Regulator, 1A, 1-Channel, ±2% 3-Pin, TO-220 LM7812ACT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
704-4029
Mfr. Part No.:
LM7812ACT
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

1A

Output Voltage

12 V

Number of Outputs

1

Line Regulation

120 mV

Load Regulation

100 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

6mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.67 x 4.83 x 16.51mm

Minimum Operating Temperature

0 °C

Maximum Input Voltage

35 V

Maximum Operating Temperature

+125 °C

Height

16.51mm

Length

10.67mm

Width

4.83mm