STMicroelectronics L78M08CV, 1 Linear Voltage, Voltage Regulator 500mA, 8 V 3-Pin, TO-220

Unavailable
RS will no longer stock this product.
RS Stock No.:
686-9814
Mfr. Part No.:
L78M08CV
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Linear Voltage

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

8 V

Line Regulation

100 mV

Load Regulation

160 mV

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220

Quiescent Current

6mA

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

0 °C

Height

9.15mm

Maximum Input Voltage

35 V

Maximum Operating Temperature

+150 °C

Width

4.6mm

Length

10.4mm