STMicroelectronics L7808ACV, 1 Linear Voltage, Voltage Regulator 1A, 8 V 3-Pin, TO-220

Stock information currently inaccessible
RS Stock No.:
686-9785
Mfr. Part No.:
L7808ACV
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Linear Voltage

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

8 V

Line Regulation

80 mV

Load Regulation

100 mV

Accuracy

2%

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

4.3mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Height

9.15mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

35 V

Width

4.6mm

Length

10.4mm