- RS Stock No.:
- 686-9619
- Mfr. Part No.:
- L78L06ACD13TR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 686-9619
- Mfr. Part No.:
- L78L06ACD13TR
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
Linear Voltage Regulators, 100mA, STMicroelectronics
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 6 V |
Line Regulation | 150 mV |
Accuracy | ±5% |
Load Regulation | 60 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 6mA |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 5 x 4 x 1.65mm |
Maximum Operating Temperature | +150 °C |
Maximum Input Voltage | 30 V |
Minimum Operating Temperature | 0 °C |
Height | 1.65mm |
Width | 4mm |
Length | 5mm |
- RS Stock No.:
- 686-9619
- Mfr. Part No.:
- L78L06ACD13TR
- Brand:
- STMicroelectronics