STMicroelectronics LD1117S33CTR, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 3.3 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 686-9388
- Mfr. Part No.:
- LD1117S33CTR
- Brand:
- STMicroelectronics
275 In stock - FREE next working day delivery available
75 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 25)
£0.363
(exc. VAT)
£0.436
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 100 | £0.363 | £9.075 |
125 - 225 | £0.342 | £8.55 |
250 - 600 | £0.323 | £8.075 |
625 - 1225 | £0.305 | £7.625 |
1250 + | £0.29 | £7.25 |
*price indicative |
- RS Stock No.:
- 686-9388
- Mfr. Part No.:
- LD1117S33CTR
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
Linear Voltage Regulators, 800mA, STMicroelectronics
Linear Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 1.3A |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 6 mV |
Load Regulation | 10 mV |
Accuracy | ±1% |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 5mA |
Package Type | SOT-223 |
Pin Count | 3+Tab |
Output Type | Fixed |
Dimensions | 6.5 x 3.5 x 1.8mm |
Height | 1.8mm |
Maximum Input Voltage | 15 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Length | 6.5mm |
Width | 3.5mm |
- RS Stock No.:
- 686-9388
- Mfr. Part No.:
- LD1117S33CTR
- Brand:
- STMicroelectronics