STMicroelectronics LD2980CM50TR, LDO Regulator, 50mA, 5 V 5-Pin, SOT-23
- RS Stock No.:
- 686-9076
- Mfr. Part No.:
- LD2980CM50TR
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 686-9076
- Mfr. Part No.:
- LD2980CM50TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Maximum Output Current | 50mA | |
Regulator Type | Low Dropout Voltage | |
Output Voltage | 5 V | |
Number of Outputs | 1 | |
Line Regulation | 0.014 %/V | |
Mounting Type | Surface Mount | |
Polarity | Positive | |
Package Type | SOT-23 | |
Quiescent Current | 0.08mA | |
Pin Count | 5 | |
Output Type | Fixed | |
Dimensions | 3 x 1.75 x 1.3mm | |
Minimum Operating Temperature | -40 °C | |
Height | 1.3mm | |
Maximum Input Voltage | 16 V | |
Maximum Operating Temperature | +125 °C | |
Minimum Input Voltage | 2.5 V | |
Width | 1.75mm | |
Priced to Clear | Yes | |
Length | 3mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 50mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.014 %/V | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Quiescent Current 0.08mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.3mm | ||
Maximum Input Voltage 16 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.5 V | ||
Width 1.75mm | ||
Priced to Clear Yes | ||
Length 3mm | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.