- RS Stock No.:
- 669-5196
- Mfr. Part No.:
- MCP1826T-3002E/DC
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 669-5196
- Mfr. Part No.:
- MCP1826T-3002E/DC
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MCP1826 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 3 V |
Line Regulation | 0.05 %/V |
Accuracy | ±2% |
Load Regulation | 0.5 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 0.12mA |
Package Type | SOT-223 |
Pin Count | 5+Tab |
Output Type | Fixed |
Dimensions | 6.5 x 3.5 x 1.6mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.3 V |
Height | 1.6mm |
Maximum Input Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Length | 6.5mm |
Width | 3.5mm |
- RS Stock No.:
- 669-5196
- Mfr. Part No.:
- MCP1826T-3002E/DC
- Brand:
- Microchip