Microchip MCP1826-ADJE/AT, LDO Voltage Regulator, 1A Adjustable, 0.8 → 5 V, ±2% 5-Pin, TO-220
- RS Stock No.:
- 669-5152
- Mfr. Part No.:
- MCP1826-ADJE/AT
- Brand:
- Microchip
Discontinued
- RS Stock No.:
- 669-5152
- Mfr. Part No.:
- MCP1826-ADJE/AT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 0.8 → 5 V | |
| Line Regulation | 0.05 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 0.5 % | |
| Mounting Type | Through Hole | |
| Quiescent Current | 0.12mA | |
| Package Type | TO-220 | |
| Pin Count | 5 | |
| Reference Voltage | 0.41V | |
| Output Type | Adjustable | |
| Dimensions | 10.67 x 4.83 x 9.02mm | |
| Minimum Input Voltage | 2.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 9.02mm | |
| Maximum Input Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 0.8 → 5 V | ||
Line Regulation 0.05 %/V | ||
Accuracy ±2% | ||
Load Regulation 0.5 % | ||
Mounting Type Through Hole | ||
Quiescent Current 0.12mA | ||
Package Type TO-220 | ||
Pin Count 5 | ||
Reference Voltage 0.41V | ||
Output Type Adjustable | ||
Dimensions 10.67 x 4.83 x 9.02mm | ||
Minimum Input Voltage 2.3 V | ||
Minimum Operating Temperature -40 °C | ||
Height 9.02mm | ||
Maximum Input Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Length 10.67mm | ||
Width 4.83mm | ||
MCP1826 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
