Texas Instruments, 10 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 3-Pin, SOT-89 UA78L10ACPK

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 25)

£0.23

(exc. VAT)

£0.28

(inc. VAT)

RS Stock No.:
661-4611
Mfr. Part No.:
UA78L10ACPK
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

100mA

Output Voltage

10 V

Number of Outputs

1

Line Regulation

175 mV

Load Regulation

90 mV

Accuracy

±5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-89

Pin Count

3

Output Type

Fixed

Dimensions

4.5 x 2.5 x 1.5mm

Height

1.5mm

Minimum Input Voltage

12.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

25 V

Minimum Operating Temperature

0 °C

Width

2.5mm

Length

4.5mm