Texas Instruments TPS76930DBVT, LDO Regulator, 100mA, 3 V, ±3% 5-Pin, SOT-23
- RS Stock No.:
- 661-4327
- Mfr. Part No.:
- TPS76930DBVT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-4327
- Mfr. Part No.:
- TPS76930DBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3 V | |
| Line Regulation | 0.04 %/V | |
| Accuracy | ±3% | |
| Load Regulation | 12 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.017mA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Power Rating | 0.555W | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.15mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 10 V | |
| Minimum Input Voltage | 2.7 V | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage 3 V | ||
Line Regulation 0.04 %/V | ||
Accuracy ±3% | ||
Load Regulation 12 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.017mA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Power Rating 0.555W | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.15mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 10 V | ||
Minimum Input Voltage 2.7 V | ||
Length 2.9mm | ||
Width 1.6mm | ||
