Texas Instruments TPS76150DBVR, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-4197
Mfr. Part No.:
TPS76150DBVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

10 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.09mA

Package Type

SOT-23

Pin Count

5

Power Rating

0.555W

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Maximum Input Voltage

16 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

5.38 V

Length

2.9mm

Width

1.6mm

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 4.0V to 15V, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.