Texas Instruments TPS73030DBVR, LDO Regulator, 200mA, 3 V, ±2% 5-Pin, SOT-23
- RS Stock No.:
- 661-3930
- Mfr. Part No.:
- TPS73030DBVR
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-3930
- Mfr. Part No.:
- TPS73030DBVR
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 200mA | |
Output Voltage | 3 V | |
Number of Outputs | 1 | |
Line Regulation | 0.05 %/V | |
Accuracy | ±2% | |
Load Regulation | 5 mV | |
Polarity | Positive | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Quiescent Current | 0.17mA | |
Pin Count | 5 | |
Output Type | Fixed | |
Power Rating | 0.56W | |
Dimensions | 2.9 x 1.6 x 1.15mm | |
Maximum Operating Temperature | +125 °C | |
Height | 1.15mm | |
Minimum Input Voltage | 2.7 V | |
Minimum Operating Temperature | -40 °C | |
Maximum Input Voltage | 5.5 V | |
Width | 1.6mm | |
Length | 2.9mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 200mA | ||
Output Voltage 3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Accuracy ±2% | ||
Load Regulation 5 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Quiescent Current 0.17mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Power Rating 0.56W | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1.15mm | ||
Minimum Input Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Width 1.6mm | ||
Length 2.9mm | ||