Texas Instruments TPS71712DCKT, 1 Low Dropout Voltage, Voltage Regulator 150mA, 1.2 V 5-Pin, SC-70
- RS Stock No.:
- 661-3817
- Mfr. Part No.:
- TPS71712DCKT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-3817
- Mfr. Part No.:
- TPS71712DCKT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 150mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.2 V | |
| Number of Outputs | 1 | |
| Line Regulation | 125 μV/V | |
| Accuracy | ±3% | |
| Load Regulation | 120 μV/mA | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 0.045mA | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Power Rating | 0.32W | |
| Output Type | Fixed | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Input Voltage | 6.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.9mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 150mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.2 V | ||
Number of Outputs 1 | ||
Line Regulation 125 μV/V | ||
Accuracy ±3% | ||
Load Regulation 120 μV/mA | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 0.045mA | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Power Rating 0.32W | ||
Output Type Fixed | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 6.5 V | ||
Maximum Operating Temperature +125 °C | ||
Height 0.9mm | ||
Length 2mm | ||
Width 1.25mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 1.0V to 1.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
