Texas Instruments LP2985A-25DBVT, 1 Low Dropout Voltage, Voltage Regulator 150mA, 2.5 V 5-Pin, SOT-23

Bulk discount available

Subtotal 25 units (supplied on a continuous strip)*

£12.75

(exc. VAT)

£15.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
25 - 95£0.51
100 - 245£0.50
250 - 495£0.484
500 +£0.476

*price indicative

Packaging Options:
RS Stock No.:
661-3680P
Mfr. Part No.:
LP2985A-25DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

0.014 %/V

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

0.85mA

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Input Voltage

2.2 V

Height

1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Width

1.6mm

Length

2.9mm

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 2.0V to 2.9V, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.