Texas Instruments LP2985-28DBVT, 1 Low Dropout Voltage, Voltage Regulator 150mA, 2.8 V 5-Pin, SOT-23
- RS Stock No.:
- 661-3665
- Mfr. Part No.:
- LP2985-28DBVT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.32
(exc. VAT)
£5.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | £0.432 | £4.32 |
| 30 - 50 | £0.42 | £4.20 |
| 60 - 110 | £0.409 | £4.09 |
| 120 - 230 | £0.398 | £3.98 |
| 240 + | £0.388 | £3.88 |
*price indicative
- RS Stock No.:
- 661-3665
- Mfr. Part No.:
- LP2985-28DBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 150mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 2.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.014 %/V | |
| Accuracy | ±1.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Quiescent Current | 0.85mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Minimum Input Voltage | 2.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 16 V | |
| Height | 1.15mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 150mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 2.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.014 %/V | ||
Accuracy ±1.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Quiescent Current 0.85mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Minimum Input Voltage 2.2 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 16 V | ||
Height 1.15mm | ||
Maximum Operating Temperature +125 °C | ||
Length 2.9mm | ||
Width 1.6mm | ||
