Texas Instruments LP5951MF-2.0/NOPB, LDO Regulator, 150mA, 2 V, ±2% 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
651-4959
Mfr. Part No.:
LP5951MF-2.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

150mA

Output Voltage

2 V

Number of Outputs

1

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.92 x 1.6 x 1.02mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

1.8 V

Height

1.02mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.5 V

Length

2.92mm

Width

1.6mm