Texas Instruments LP3892ES-1.5/NOPB, Fast LDO Voltage Regulator, 1.5A, 1.5 V, ±1.5% 5-Pin, D2PAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
651-4505
Mfr. Part No.:
LP3892ES-1.5/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1.5A

Output Voltage

1.5 V

Number of Outputs

1

Line Regulation

0.01 %/V

Accuracy

±1.5%

Load Regulation

0.04 %/A

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK (TO-263)

Pin Count

5

Output Type

Fixed

Dimensions

10.16 x 8.64 x 4.57mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.5 V

Height

4.57mm

Minimum Input Voltage

1.34 V

Length

10.16mm

Width

8.64mm