Linear Technology LT1963AEST-1.5#PBF, Fast LDO Voltage Regulator, 1.5A, 1.5 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 640-5079
- Mfr. Part No.:
- LT1963AEST-1.5#PBF
- Brand:
- Linear Technology
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 640-5079
- Mfr. Part No.:
- LT1963AEST-1.5#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Maximum Output Current | 1.5A | |
| Output Voltage | 1.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 6 mV | |
| Load Regulation | 9 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Quiescent Current | 1mA | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.71 x 3.71 x 1.7mm | |
| Height | 1.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 20 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 1.9 V | |
| Width | 3.71mm | |
| Length | 6.71mm | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Maximum Output Current 1.5A | ||
Output Voltage 1.5 V | ||
Number of Outputs 1 | ||
Line Regulation 6 mV | ||
Load Regulation 9 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Quiescent Current 1mA | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.71 x 3.71 x 1.7mm | ||
Height 1.7mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 20 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 1.9 V | ||
Width 3.71mm | ||
Length 6.71mm | ||
RoHS Status: Not Applicable
