Linear Technology LT1371CR#PBF, 1 Buck Boost Switching, Buck/Boost Converter 3A, 1.24 → 35 V, 550 kHz 8-Pin,

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
545-6745
Mfr. Part No.:
LT1371CR#PBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Regulator Function

Boost/Buck Controller, Inverting, Non-Inverting

Maximum Output Current

3A

Regulator Type

Buck Boost Switching

Output Voltage

1.24 → 35 V

Number of Outputs

1

Line Regulation

0.03 %/V

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

550 kHz

Switching Regulator

Yes

Dimensions

10.54 x 9.4 x 4.57mm

Maximum Operating Temperature

+70 °C

Maximum Input Voltage

30 V

Minimum Input Voltage

2.4 V

Height

4.57mm

Minimum Operating Temperature

0 °C

Length

10.54mm

Width

9.4mm

COO (Country of Origin):
MY