Analog Devices LT1584CT#PBF, LDO Regulator, 7A Adjustable 3-Pin, TO-220
- RS Stock No.:
- 545-6408
- Mfr. Part No.:
- LT1584CT#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 545-6408
- Mfr. Part No.:
- LT1584CT#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 7A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Quiescent Current | 8mA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Reference Voltage | 1.25V | |
| Output Type | Adjustable | |
| Dimensions | 10.54 x 4.57 x 9.4mm | |
| Height | 9.4mm | |
| Maximum Input Voltage | 7 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.54mm | |
| Width | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 7A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Quiescent Current 8mA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Reference Voltage 1.25V | ||
Output Type Adjustable | ||
Dimensions 10.54 x 4.57 x 9.4mm | ||
Height 9.4mm | ||
Maximum Input Voltage 7 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Input Voltage 2.5 V | ||
Maximum Operating Temperature +150 °C | ||
Length 10.54mm | ||
Width 4.57mm | ||
- COO (Country of Origin):
- MY
