Texas Instruments LP3856ES-5.0/NOPB, LDO Regulator, 3A, 5 V, ±1.5% 5-Pin, D2PAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
538-0474
Mfr. Part No.:
LP3856ES-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

3A

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.02 %

Accuracy

±1.5%

Load Regulation

0.08 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK (TO-263)

Pin Count

5

Output Type

Fixed

Dimensions

10.16 x 8.64 x 4.57mm

Height

4.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.5 V

Maximum Input Voltage

7 V

Length

10.16mm

Width

8.64mm