Texas Instruments LM1117IMP-ADJ/NOPB, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.25 → 13.8 V 3+Tab-Pin,
- RS Stock No.:
- 535-8663P
- Mfr. Part No.:
- LM1117IMP-ADJ/NOPB
- Brand:
- Texas Instruments
695 In stock - FREE next working day delivery available
Added
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£1.11
(exc. VAT)
£1.33
(inc. VAT)
Units | Per unit |
25 - 45 | £1.11 |
50 - 120 | £0.998 |
125 - 245 | £0.898 |
250 + | £0.854 |
- RS Stock No.:
- 535-8663P
- Mfr. Part No.:
- LM1117IMP-ADJ/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 1.25 → 13.8 V |
Line Regulation | 0.035 % |
Accuracy | ±1% |
Load Regulation | 0.2 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Reference Voltage | 1.262V |
Pin Count | 3+Tab |
Output Type | Adjustable |
Dimensions | 6.5 x 3.56 x 1.6mm |
Height | 1.6mm |
Maximum Input Voltage | 15 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Width | 3.56mm |
Length | 6.5mm |
- RS Stock No.:
- 535-8663P
- Mfr. Part No.:
- LM1117IMP-ADJ/NOPB
- Brand:
- Texas Instruments