Texas Instruments LM1086CS-2.5/NOPB, LDO Regulator, 1.5A, 2.5 V 3-Pin, D2PAK
- RS Stock No.:
- 535-8512
- Mfr. Part No.:
- LM1086CS-2.5/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 535-8512
- Mfr. Part No.:
- LM1086CS-2.5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1.5A | |
| Output Voltage | 2.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.015 % | |
| Load Regulation | 0.1 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | D2PAK (TO-263) | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 8.64 x 4.57mm | |
| Maximum Input Voltage | 30 V | |
| Minimum Operating Temperature | 0 °C | |
| Height | 4.57mm | |
| Minimum Input Voltage | 2.6 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10.16mm | |
| Width | 8.64mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1.5A | ||
Output Voltage 2.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.015 % | ||
Load Regulation 0.1 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type D2PAK (TO-263) | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.16 x 8.64 x 4.57mm | ||
Maximum Input Voltage 30 V | ||
Minimum Operating Temperature 0 °C | ||
Height 4.57mm | ||
Minimum Input Voltage 2.6 V | ||
Maximum Operating Temperature +125 °C | ||
Length 10.16mm | ||
Width 8.64mm | ||
