Texas Instruments LM2940CT-5.0/NOPB, 1 Low Dropout Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220
- RS Stock No.:
- 533-8164
- Mfr. Part No.:
- LM2940CT-5.0/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£1.079
(exc. VAT)
£1.295
(inc. VAT)
- RS Stock No.:
- 533-8164
- Mfr. Part No.:
- LM2940CT-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 50 mV | |
| Load Regulation | 50 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 4.7 x 8.89mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Input Voltage | 26 V | |
| Height | 8.89mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 6.25 V | |
| Length | 10.16mm | |
| Width | 4.7mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 50 mV | ||
Load Regulation 50 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.16 x 4.7 x 8.89mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage 26 V | ||
Height 8.89mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 6.25 V | ||
Length 10.16mm | ||
Width 4.7mm | ||

