Linear Technology LT1963EST-1.5, Low Noise LDO Voltage Regulator, 1.5A, 1.5 V 3+Tab-Pin, SOT-223

Unavailable
RS will no longer stock this product.
RS Stock No.:
529-2529
Mfr. Part No.:
LT1963EST-1.5
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

1.5 V

Line Regulation

10 mV

Load Regulation

9 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

1mA

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.71 x 3.71 x 1.7mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

20 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

1.9 V

Height

1.7mm

Length

6.71mm

Width

3.71mm

RoHS Status: Not Applicable