Texas Instruments TPS76650D, LDO Regulator, 250mA, 5 V, ±3% 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
517-1393
Mfr. Part No.:
TPS76650D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

250mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.01 %/V

Load Regulation

0.5 %

Accuracy

±3%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.035mA

Package Type

SOIC

Pin Count

8

Power Rating

0.904W

Output Type

Fixed

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.7 V

Maximum Input Voltage

10 V

Minimum Operating Temperature

-40 °C

Length

4.9mm

Width

3.91mm