- RS Stock No.:
- 517-1208
- Mfr. Part No.:
- TPS60403DBVT
- Brand:
- Texas Instruments
100 In stock - FREE next working day delivery available
25 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£0.944
(exc. VAT)
£1.133
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.944 | £4.72 |
25 - 45 | £0.896 | £4.48 |
50 - 120 | £0.806 | £4.03 |
125 - 245 | £0.728 | £3.64 |
250 + | £0.692 | £3.46 |
*price indicative |
- RS Stock No.:
- 517-1208
- Mfr. Part No.:
- TPS60403DBVT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Inverting Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -5.25 → -1.6 V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.15mm |
Height | 1.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 2.9mm |
Width | 1.6mm |