ON Semiconductor, 24 V Linear Voltage Regulator, 100mA, 1-Channel 3-Pin, TO-92 MC78L24ACPG
- RS Stock No.:
- 516-4755
- Mfr. Part No.:
- MC78L24ACPG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 516-4755
- Mfr. Part No.:
- MC78L24ACPG
- Brand:
- ON Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Output Current | 100mA | |
Number of Outputs | 1 | |
Output Voltage | 24 V | |
Line Regulation | 350 mV | |
Load Regulation | 200 mV | |
Mounting Type | Through Hole | |
Polarity | Positive | |
Package Type | TO-92 | |
Pin Count | 3 | |
Output Type | Fixed | |
Dimensions | 5.2 x 4.19 x 5.33mm | |
Maximum Operating Temperature | +125 °C | |
Height | 5.33mm | |
Minimum Operating Temperature | 0 °C | |
Maximum Input Voltage | 40 V | |
Width | 4.19mm | |
Length | 5.2mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage 24 V | ||
Line Regulation 350 mV | ||
Load Regulation 200 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 5.2 x 4.19 x 5.33mm | ||
Maximum Operating Temperature +125 °C | ||
Height 5.33mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage 40 V | ||
Width 4.19mm | ||
Length 5.2mm | ||