Renesas Electronics ISL80410IBEZ-T7A, 1 Step-Down Converter, Linear Voltage Regulator 150mA, 2.5 → 12 V
- RS Stock No.:
- 256-1652
- Mfr. Part No.:
- ISL80410IBEZ-T7A
- Brand:
- Renesas Electronics
Available to back order for despatch 06/05/2025
Added
Price Each (On a Reel of 250)
£1.548
(exc. VAT)
£1.858
(inc. VAT)
Units | Per unit | Per Reel* |
250 + | £1.548 | £387.00 |
*price indicative |
- RS Stock No.:
- 256-1652
- Mfr. Part No.:
- ISL80410IBEZ-T7A
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
Product Details
The Renesas Linear Regulator is a high voltage, adjustable VOUT, low quiescent current linear regulator ideally suited for always-on and keep alive applications. It operates from an input voltage of +6V to +40V under normal operating conditions and consumes only 18μA of quiescent current at no load.
Wide VIN range of 6V to 40V
Adjustable output voltage from 2.5V to 12V
Ensured 150mA output current
±1% accurate voltage reference (over temperature, load)
Low dropout voltage of 295mV at 150mA
Stable operation with 10μF output capacitor
5kV ESD HBM rated
Thermal shutdown and current limit protection
Adjustable output voltage from 2.5V to 12V
Ensured 150mA output current
±1% accurate voltage reference (over temperature, load)
Low dropout voltage of 295mV at 150mA
Stable operation with 10μF output capacitor
5kV ESD HBM rated
Thermal shutdown and current limit protection
Specifications
Attribute | Value |
---|---|
Regulator Function | Buck Regulator |
Regulator Type | Step-Down Converter |
Maximum Output Current | 150mA |
Number of Outputs | 1 |
Output Voltage | 2.5 → 12 V |
Line Regulation | 0.04 %/V |
Load Regulation | 0.3 % |
- RS Stock No.:
- 256-1652
- Mfr. Part No.:
- ISL80410IBEZ-T7A
- Brand:
- Renesas Electronics
Related links
- Renesas Electronics ISL80136IBEAJZ-T7A Voltage Regulator 50mA SOIC
- STMicroelectronics STLQ015M25R Voltage Regulator 150mA SOT-23
- Texas Instruments LP2985IM5-2.5/NOPB Voltage Regulator 150mA SOT-23
- Microchip MCP1804T-2502I/OT Voltage Regulator 150mA SOT-23
- Texas Instruments LP3985IM5-3.3/NOPB Voltage Regulator 150mA SOT-23
- Microchip MIC5317-2.5YM5-TR 2.5 V 5-Pin, SOT-23
- Nisshinbo Micro Devices NJM2877F3-25-TE1 Voltage Regulator 150mA, 2.5 V
- Renesas Electronics ISL78301FVEBZ-T7A Voltage Regulator 150mA HTSSOP-14