Linear voltage regulator,LT1529CQ 14V 3A

Unavailable
RS will no longer stock this product.
RS Stock No.:
217-2438
Mfr. Part No.:
LT1529CQ
Brand:
Linear Technology

RoHS Status: Not Applicable

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology



LDO (Low Dropout) Linear Voltage Regulators, Linear Technology


Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.


Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A