Infineon IFX1963TEVATMA1, 1, Linear Voltage Regulator 1.5A, 40 V 5-Pin, PG-TO252-5
- RS Stock No.:
- 215-6626
- Mfr. Part No.:
- IFX1963TEVATMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.82
(exc. VAT)
£2.18
(inc. VAT)
- RS Stock No.:
- 215-6626
- Mfr. Part No.:
- IFX1963TEVATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 40 V | |
| Accuracy | ±3% | |
| Mounting Type | Surface Mount | |
| Package Type | PG-TO252-5 | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 40 V | ||
Accuracy ±3% | ||
Mounting Type Surface Mount | ||
Package Type PG-TO252-5 | ||
Pin Count 5 | ||
Output Type Adjustable | ||
The Infineon low dropout voltage regulator available in PG-TO263-5 and PG-TO252-5 SMD package.
Low Current Consumption
Short Circuit Protected
Overtemperature Protection
Short Circuit Protected
Overtemperature Protection

