Analog Devices DC2404A, 1, Boost/Buck Converter 1A, 2 MHz 28-Pin, QFN
- RS Stock No.:
- 210-8631
- Mfr. Part No.:
- DC2404A
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-8631
- Mfr. Part No.:
- DC2404A
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Function | Buck/Boost Converter | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Package Type | QFN | |
| Pin Count | 28 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 2 MHz | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Function Buck/Boost Converter | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Package Type QFN | ||
Pin Count 28 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 2 MHz | ||
The Analog Devices synchronous buck-boost converter and LED driver drives a single string of LEDs up to 14V at 1A when VIN is between 9V and 36V and will run down to 3VIN with reduced ILED. It runs at 2MHz switching frequency with spread spectrum frequency modulation (SSFM) disabled.
It can operate as a constant current LED driver as well as a constant voltage regulator
