Maxim Integrated MAX20014ATGF/V+, 3 DC-DC, DC-DC Converter 3A, 2.2 MHz 24-Pin
- RS Stock No.:
- 196-8953
- Mfr. Part No.:
- MAX20014ATGF/V+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-8953
- Mfr. Part No.:
- MAX20014ATGF/V+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Output Current | 3A | |
| Regulator Type | DC-DC | |
| Number of Outputs | 3 | |
| Pin Count | 24 | |
| Maximum Switching Frequency | 2.2 MHz | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Output Current 3A | ||
Regulator Type DC-DC | ||
Number of Outputs 3 | ||
Pin Count 24 | ||
Maximum Switching Frequency 2.2 MHz | ||
- COO (Country of Origin):
- TW
The Maxim Integrated MAX20014 series is a high-efficiency three-output low voltage DC-DC converter. This device features a 2.2MHz fixed-frequency pulse-width modulation (PWM) mode for better noise immunity and load transient response.
Synchronous 750mA Boost Converter
Good Load Transient Performance for Buck Converters
Over temperature and Short-Circuit Protection
Good Load Transient Performance for Buck Converters
Over temperature and Short-Circuit Protection
