Maxim Integrated MAX15007AASA+, 1 Linear Voltage, Voltage Regulator 50mA, 3.3 V 8-Pin, SO
- RS Stock No.:
- 190-7963
- Mfr. Part No.:
- MAX15007AASA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-7963
- Mfr. Part No.:
- MAX15007AASA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Output Current | 50mA | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.25 % | |
| Load Regulation | 1.5 % | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 10 (No Load) μA, 90 (Full Load) μA | |
| Package Type | SO | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Input Voltage | 40 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Minimum Input Voltage | 4 V | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Output Current 50mA | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.25 % | ||
Load Regulation 1.5 % | ||
Mounting Type Surface Mount | ||
Quiescent Current 10 (No Load) μA, 90 (Full Load) μA | ||
Package Type SO | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Input Voltage 40 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Minimum Input Voltage 4 V | ||
Width 4mm | ||
Length 5mm | ||
- COO (Country of Origin):
- PH
Wide Operating Input Voltage Range (4V to 40V)
Guaranteed 50mA Output Current
Low Quiescent Current
10μA (No Load) and 90μA (Full Load)
Operates Through Cold-Crank Condition
Withstands 45V Load Dump
Low Dropout Voltage of 300mV (MAX15006B/MAX15007B)
Stable Operation with Tiny 2.2μF Output Capacitor
Enable Input (MAX15007)
Preset 3.3V and 5.0V Output Voltages
1.8V to 10V Adjustable Output (MAX15006C/MAX15007C)
Thermal and Short-Circuit Protection
-40°C to +125°C Operating Temperature Range
Thermally Enhanced 3mm x 3mm 6-Pin TDFN/8-Pin SO Packages
Applications
Automotive
Industrial
Networking
Telecom
Tire-Pressure Monitoring
Guaranteed 50mA Output Current
Low Quiescent Current
10μA (No Load) and 90μA (Full Load)
Operates Through Cold-Crank Condition
Withstands 45V Load Dump
Low Dropout Voltage of 300mV (MAX15006B/MAX15007B)
Stable Operation with Tiny 2.2μF Output Capacitor
Enable Input (MAX15007)
Preset 3.3V and 5.0V Output Voltages
1.8V to 10V Adjustable Output (MAX15006C/MAX15007C)
Thermal and Short-Circuit Protection
-40°C to +125°C Operating Temperature Range
Thermally Enhanced 3mm x 3mm 6-Pin TDFN/8-Pin SO Packages
Applications
Automotive
Industrial
Networking
Telecom
Tire-Pressure Monitoring
