Maxim Integrated MAX8517EUB+, 1 Low Dropout Voltage, Voltage Regulator 1A, 0.5 → 3.4 V 10-Pin, μMAX
- RS Stock No.:
- 190-0592
- Mfr. Part No.:
- MAX8517EUB+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-0592
- Mfr. Part No.:
- MAX8517EUB+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Output Voltage | 0.5 → 3.4 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.15 %/V | |
| Accuracy | ±0.6% | |
| Load Regulation | 0.1 %/A | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Quiescent Current | 0.34mA | |
| Pin Count | 10 | |
| Output Type | Adjustable | |
| Power Rating | 0.824W | |
| Dimensions | 3.05 x 3.05 x 0.95mm | |
| Minimum Input Voltage | 1.425 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Maximum Input Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3.05mm | |
| Width | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Output Voltage 0.5 → 3.4 V | ||
Number of Outputs 1 | ||
Line Regulation 0.15 %/V | ||
Accuracy ±0.6% | ||
Load Regulation 0.1 %/A | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Quiescent Current 0.34mA | ||
Pin Count 10 | ||
Output Type Adjustable | ||
Power Rating 0.824W | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
Minimum Input Voltage 1.425 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.95mm | ||
Maximum Input Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Length 3.05mm | ||
Width 3.05mm | ||
- COO (Country of Origin):
- TH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
