Maxim Integrated ICL7662EPA+ Charge Pump, Regulator 20mA, -20 → -4.5 V, 10 kHz 8-Pin, PDIP
- RS Stock No.:
- 190-0363
- Mfr. Part No.:
- ICL7662EPA+
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal (1 pack of 2 units)*
£13.37
(exc. VAT)
£16.044
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £6.685 | £13.37 |
| 10 - 18 | £6.05 | £12.10 |
| 20 - 24 | £6.01 | £12.02 |
| 26 - 248 | £5.775 | £11.55 |
| 250 + | £5.685 | £11.37 |
*price indicative
- RS Stock No.:
- 190-0363
- Mfr. Part No.:
- ICL7662EPA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Output Current | 20mA | |
| Regulator Type | Charge Pump | |
| Output Voltage | -20 → -4.5 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 10 kHz | |
| Dimensions | 10.033 x 6.35 x 3.302mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 3.302mm | |
| Width | 6.35mm | |
| Length | 10.03mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Output Current 20mA | ||
Regulator Type Charge Pump | ||
Output Voltage -20 → -4.5 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Switching Frequency 10 kHz | ||
Dimensions 10.033 x 6.35 x 3.302mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 3.302mm | ||
Width 6.35mm | ||
Length 10.03mm | ||
- COO (Country of Origin):
- PH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
