ON Semiconductor MC78M08CTG, 1 Linear Voltage, Voltage Regulator 350mA, 8 V 4-Pin, TO-220
- RS Stock No.:
- 186-9799
- Mfr. Part No.:
- MC78M08CTG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-9799
- Mfr. Part No.:
- MC78M08CTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 350mA | |
| Output Voltage | 8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 50 mV | |
| Load Regulation | 100 mV | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Quiescent Current | 0.8mA | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 10.28 x 4.82 x 15.75mm | |
| Maximum Input Voltage | 35 V dc | |
| Height | 15.75mm | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Input Voltage | 10 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 4.82mm | |
| Length | 10.28mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 350mA | ||
Output Voltage 8 V | ||
Number of Outputs 1 | ||
Line Regulation 50 mV | ||
Load Regulation 100 mV | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Quiescent Current 0.8mA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Maximum Input Voltage 35 V dc | ||
Height 15.75mm | ||
Minimum Operating Temperature 0 °C | ||
Minimum Input Voltage 10 V | ||
Maximum Operating Temperature +125 °C | ||
Width 4.82mm | ||
Length 10.28mm | ||
Automotive Standard AEC-Q100 | ||
The MC78M00/MC78M00A positive linear voltage regulator is identical to the popular MC7800 Series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M00 three-terminal regulators are intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulators remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
MC78M00A High Accuracy ( +/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
MC78M00A High Accuracy ( +/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
