onsemi MC78M08CTG, 1 Linear Voltage, Voltage Regulator 350mA, 8 V 4-Pin, TO-220

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
186-9104
Mfr. Part No.:
MC78M08CTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

350mA

Number of Outputs

1

Output Voltage

8 V

Line Regulation

50 mV

Accuracy

±2%

Load Regulation

100 mV

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220

Quiescent Current

0.8mA

Pin Count

4

Output Type

Fixed

Dimensions

10.28 x 4.82 x 15.75mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

10 V

Height

15.75mm

Maximum Input Voltage

35 V dc

Maximum Operating Temperature

+125 °C

Width

4.82mm

Length

10.28mm

Automotive Standard

AEC-Q100