onsemi NCP151AAMX180075TCG, Dual Low Dropout Voltage, Voltage Regulator 300mA, 0.75 V, 1.8 V 4-Pin, XDFN
- RS Stock No.:
- 186-1243
- Mfr. Part No.:
- NCP151AAMX180075TCG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-1243
- Mfr. Part No.:
- NCP151AAMX180075TCG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 300mA | |
| Number of Outputs | 2 | |
| Output Voltage | 0.75 V, 1.8 V | |
| Line Regulation | 0.1 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 30 mV | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 200µA | |
| Package Type | XDFN | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 1 x 1 x 0.38mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 5.5 V | |
| Height | 0.38mm | |
| Minimum Input Voltage | 1.7 V | |
| Length | 1mm | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 300mA | ||
Number of Outputs 2 | ||
Output Voltage 0.75 V, 1.8 V | ||
Line Regulation 0.1 %/V | ||
Accuracy ±2% | ||
Load Regulation 30 mV | ||
Mounting Type Surface Mount | ||
Quiescent Current 200µA | ||
Package Type XDFN | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 1 x 1 x 0.38mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 5.5 V | ||
Height 0.38mm | ||
Minimum Input Voltage 1.7 V | ||
Length 1mm | ||
Width 1mm | ||
The NCP151 is a dual linear regulator capable of supplying Two independent 300 mA output currents from 1.7 V input voltage. The device provides wide output voltage range from 0.8 V up to 3.6 V. In order to optimize performance for battery operated portable applications, the NCP151 employs the dynamic quiescent current adjustment for very low IQ consumption at no−load.
Operating Input Voltage Range 1.7 V to 5.5 V
Available in Fixed Voltage Option: 0.8 V to 3.6 V
Low Quiescent Current Typ. 100 uA
High PSRR: Typ. 70 dB at 1kHz @ OUT1, OUT2
Fast & Slow Discharge features
Fast and Slow Slew Rate
Wide voltage range for many applications
Wide Output voltage range offers flexibility for many use cases
Reduces Power Consumption when no load
Suitable for Powering Noise Sensitive Analog and RF devices
Helps meet System Requirements
Allows for Optimum Power Sequencing and Power Up
Applications
PDAs, Mobile phones, GPS, Smartphones
Wireless Handsets, Wireless LAN Devices, Bluetooth®, Zigbee®
Bitcoin miners
Portable Medical Equipment
Other battery powered equipment
End products
Bitcoin Minimg Server
PDA
Smartphone
Surveillance Camera
Available in Fixed Voltage Option: 0.8 V to 3.6 V
Low Quiescent Current Typ. 100 uA
High PSRR: Typ. 70 dB at 1kHz @ OUT1, OUT2
Fast & Slow Discharge features
Fast and Slow Slew Rate
Wide voltage range for many applications
Wide Output voltage range offers flexibility for many use cases
Reduces Power Consumption when no load
Suitable for Powering Noise Sensitive Analog and RF devices
Helps meet System Requirements
Allows for Optimum Power Sequencing and Power Up
Applications
PDAs, Mobile phones, GPS, Smartphones
Wireless Handsets, Wireless LAN Devices, Bluetooth®, Zigbee®
Bitcoin miners
Portable Medical Equipment
Other battery powered equipment
End products
Bitcoin Minimg Server
PDA
Smartphone
Surveillance Camera
