onsemi NCP156ABFCT100280T2G, Dual Low Dropout Voltage, Voltage Regulator 500mA, 1 V, 2.8 V 6-Pin, WLCSP
- RS Stock No.:
- 185-8764
- Mfr. Part No.:
- NCP156ABFCT100280T2G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-8764
- Mfr. Part No.:
- NCP156ABFCT100280T2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | 1 V, 2.8 V | |
| Number of Outputs | 2 | |
| Line Regulation | 0.02 %/V | |
| Accuracy | ±1% | |
| Load Regulation | 5 mV | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 130µA | |
| Package Type | WLCSP | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 1.2 x 0.8 x 0.25mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.25mm | |
| Maximum Input Voltage | 5.5 V | |
| Length | 1.2mm | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage 1 V, 2.8 V | ||
Number of Outputs 2 | ||
Line Regulation 0.02 %/V | ||
Accuracy ±1% | ||
Load Regulation 5 mV | ||
Mounting Type Surface Mount | ||
Quiescent Current 130µA | ||
Package Type WLCSP | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 1.2 x 0.8 x 0.25mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.25mm | ||
Maximum Input Voltage 5.5 V | ||
Length 1.2mm | ||
Width 0.8mm | ||
- COO (Country of Origin):
- CN
The NCP156 is Dual Output Linear Voltage Regulator optimized for camera module application. The device offers unique combination of High Current Low Voltage Bias Rail Topology for supplying digital block and very precise second output for powering analog sensor block. This combination allows achieving the best performance and power efficiency.
N-MOS and P-MOS dual LDO
Low Quiescent Current Typ. 100 uA
Output voltage slew rate control
Very Low Dropout Voltage 140 mV at 500 mA
Ultra Low Noise Typ. 6.5 uVRMS on OUT2
Available in CSP6 1.2 mm x 0.8 mm
Optimized for camera sensor applications. High Current N-MOS output for digital rail and ultra low noise and high PSRR P-MOS for analog rail
Improve efficiency suitable for battery powered devices
Two slew rate options allow to select right speed for sensor application
Minimize power dissipation and improve effeciency
Very well suited for power sensitive devices
Great for space constraint application
Applications
Camera sensor power supply
Image sensing application
End Products
Smartphones and tablets
Cameras and Camcoders
IP cameras
Integrated power supply
Low Quiescent Current Typ. 100 uA
Output voltage slew rate control
Very Low Dropout Voltage 140 mV at 500 mA
Ultra Low Noise Typ. 6.5 uVRMS on OUT2
Available in CSP6 1.2 mm x 0.8 mm
Optimized for camera sensor applications. High Current N-MOS output for digital rail and ultra low noise and high PSRR P-MOS for analog rail
Improve efficiency suitable for battery powered devices
Two slew rate options allow to select right speed for sensor application
Minimize power dissipation and improve effeciency
Very well suited for power sensitive devices
Great for space constraint application
Applications
Camera sensor power supply
Image sensing application
End Products
Smartphones and tablets
Cameras and Camcoders
IP cameras
Integrated power supply
