onsemi NCP148AFCT270T2G, 1 Low Dropout Voltage, Voltage Regulator 450mA, 2.7 V 4-Pin, WLCSP
- RS Stock No.:
- 185-8609P
- Mfr. Part No.:
- NCP148AFCT270T2G
- Brand:
- onsemi
Subtotal 18 units (supplied on a continuous strip)*
£1.386
(exc. VAT)
£1.656
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 18 + | £0.077 |
*price indicative
- RS Stock No.:
- 185-8609P
- Mfr. Part No.:
- NCP148AFCT270T2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 450mA | |
| Output Voltage | 2.7 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.02 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 0.001 mA | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 65µA | |
| Package Type | WLCSP | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 0.67 x 0.67 x 0.25mm | |
| Minimum Input Voltage | 1.9 V | |
| Height | 0.25mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 5.5 V | |
| Length | 0.67mm | |
| Width | 0.67mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 450mA | ||
Output Voltage 2.7 V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 %/V | ||
Accuracy ±2% | ||
Load Regulation 0.001 mA | ||
Mounting Type Surface Mount | ||
Quiescent Current 65µA | ||
Package Type WLCSP | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 0.67 x 0.67 x 0.25mm | ||
Minimum Input Voltage 1.9 V | ||
Height 0.25mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 5.5 V | ||
Length 0.67mm | ||
Width 0.67mm | ||
- COO (Country of Origin):
- CN
The NCP148 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP148 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The NCP148 offers soft−start function with optimized slew rate control to use in camera module. The device is designed to work with a 1 uF output ceramic capacitor. It is available in ultra−small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP).
Ultra High PSRR 90dB at 1kHz, 20mA
Ultra Low Output Noise 10μVRMS
Very Low Dropout 80mV@250mA
Operating Input Voltage Range 1.9V to 5.5V
Ultra Low Quiescent current 18μA
Available in CSP4 0.35P package
Soft-start with optimized slew rate
Excellent for power sensitive device like Wi-Fi module
Very well suited for noise sensitive application
Allow work with very low VIN-VOUT difference
Suitable for battery powered device
Improved efficiency during light load conditions
Great for space constrains application
Supply modern image sensor requirements
Applications
Image sensor
RF Modules
Battery Powered Equipment
Precision Analog Circuits
Audio codec
Camera Modules
End Products
Tablets
Cameras and camcoders
Smartphones
Surveillance Cameras
Ultra Low Output Noise 10μVRMS
Very Low Dropout 80mV@250mA
Operating Input Voltage Range 1.9V to 5.5V
Ultra Low Quiescent current 18μA
Available in CSP4 0.35P package
Soft-start with optimized slew rate
Excellent for power sensitive device like Wi-Fi module
Very well suited for noise sensitive application
Allow work with very low VIN-VOUT difference
Suitable for battery powered device
Improved efficiency during light load conditions
Great for space constrains application
Supply modern image sensor requirements
Applications
Image sensor
RF Modules
Battery Powered Equipment
Precision Analog Circuits
Audio codec
Camera Modules
End Products
Tablets
Cameras and camcoders
Smartphones
Surveillance Cameras
