ROHM BH30M0AWHFV-TR, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3 V 6-Pin, HVSOF
- RS Stock No.:
- 184-7457
- Mfr. Part No.:
- BH30M0AWHFV-TR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-7457
- Mfr. Part No.:
- BH30M0AWHFV-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 300mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3 V | |
| Line Regulation | 20 mV | |
| Load Regulation | 90 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Package Type | HVSOF | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 2.6 x 1.6 x 0.75mm | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Height | 0.75mm | |
| Length | 2.6mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 300mA | ||
Number of Outputs 1 | ||
Output Voltage 3 V | ||
Line Regulation 20 mV | ||
Load Regulation 90 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Package Type HVSOF | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 2.6 x 1.6 x 0.75mm | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
Height 0.75mm | ||
Length 2.6mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
BHxxM0A series are high-performance CMOS LDO regulators with output current ability of up to 300mA. These devices have excellent noise characteristics despite of their low circuit current consumption of 65μA. They are most appropriate for various applications such as power supplies for logic IC, RF, and camera modules.
High Output Voltage Accuracy: ±1 %
(±25mV on VOUT<2.5V products)
Dropout voltage: 60mV (IOUT=100mA)
Compatible with small ceramic capacitor
Output Voltage ON/OFF Control
Built-in Over Current Protection Circuit (OCP)
Built-in Thermal Shutdown Circuit (TSD)
Ultra-small power package:HVSOF6
(±25mV on VOUT<2.5V products)
Dropout voltage: 60mV (IOUT=100mA)
Compatible with small ceramic capacitor
Output Voltage ON/OFF Control
Built-in Over Current Protection Circuit (OCP)
Built-in Thermal Shutdown Circuit (TSD)
Ultra-small power package:HVSOF6
