ROHM BA25BC0T, 1 Low Dropout Voltage, Voltage Regulator 1A, 2.5 V 3-Pin, TO-220FP

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-7437
Mfr. Part No.:
BA25BC0T
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

35 mV

Load Regulation

75 mV

Accuracy

±2%

Mounting Type

Through Hole

Package Type

TO-220FP

Reference Voltage

1.25V

Pin Count

3

Output Type

Fixed

Dimensions

10 x 4.5 x 17mm

Minimum Input Voltage

3 V

Height

17mm

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

16 V

Length

10mm

Width

4.5mm

COO (Country of Origin):
JP
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 1A fixed output types are offered for local power supplies that feature an output voltage accuracy of ±2% with low saturation. A broad lineup is offered in a number of output voltages (variable, 1.5V-10V) and package types (TO252, TO220FP/CP) for compatibility with a wide range of applications, such as TVs, HDDs, PCs, and DVD players. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.

Maximum current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output