ROHM BH25MA3WHFV-TR, 1 Low Dropout Voltage, Voltage Regulator 300mA, 2.5 V 6-Pin, HVSOF

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-7417
Mfr. Part No.:
BH25MA3WHFV-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

20 mV

Accuracy

±1%

Load Regulation

90 mV

Mounting Type

Surface Mount

Package Type

HVSOF

Pin Count

6

Output Type

Fixed

Dimensions

2.6 x 1.6 x 0.75mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

85 °C

Height

0.75mm

Maximum Input Voltage

5.5 V

Width

1.6mm

Length

2.6mm

COO (Country of Origin):
JP
ROHM's LDO regulators for portable devices have original CMOS processes are utilized for low consumption and high precision.ROHM's standard CMOS LDO regulators feature 300mA (max.) output current, high output voltage accuracy, and low saturation. CMOS processes utilized at the output stage result. Available in compact package types (HVSOF6) for easy mounting.

High accuracy output voltage : ±1%
Low dropout voltage : 60mV (when current is 100mA)
Stable with ceramic output capacitors